-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7854
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Plug, Solder, 50 Ohm, Rg405, Brass Rohs Compliant: Yes |Radiall R125052002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$6.5400 / $9.5900 | Buy Now |
DISTI #
2201-R125052002-ND
|
DigiKey | SMA M STR SD.85 C100 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
814 In Stock |
|
$4.9121 / $8.2500 | Buy Now |
DISTI #
R125052002
|
Avnet Americas | SMA / STRAIGHT PLUG SOLDER TYPE CABLE .085 - Bulk (Alt: R125052002) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$4.7880 / $6.9480 | Buy Now |
DISTI #
501-R125052002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG SOLDER TYPE CABLE .085 RoHS: Compliant | 313 |
|
$4.9100 / $8.2400 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
R125052002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R125052002
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125052002
Radiall
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1 | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |