Part Details for R125.512.001 by Radiall
Overview of R125.512.001 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1255C-651MLB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1251T-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT | |
MVR1255C-651MLC | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for R125.512.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R125512001
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125512001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |
Part Details for R125.512.001
R125.512.001 CAD Models
R125.512.001 Part Data Attributes
|
R125.512.001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125.512.001
Radiall
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Body Depth | 0.313 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STEEL | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |
Alternate Parts for R125.512.001
This table gives cross-reference parts and alternative options found for R125.512.001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R125.512.001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R125.501.030 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle | Radiall | R125.512.001 vs R125.501.030 |
R125.620.001 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle, | Radiall | R125.512.001 vs R125.620.001 |
R125.464.270 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Receptacle, | Radiall | R125.512.001 vs R125.464.270 |
R125.617.000W | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Locking, Jack | Radiall | R125.512.001 vs R125.617.000W |
R125.464.270W | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Locking, Jack, | Radiall | R125.512.001 vs R125.464.270W |
R125.612.000 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle | Radiall | R125.512.001 vs R125.612.000 |
R125.617.000 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle | Radiall | R125.512.001 vs R125.617.000 |