There are no models available for this part yet.
Overview of R125.453.000W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1255C-651MLB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1251T-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT | |
MVR1255C-651MLC | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for R125.453.000W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R125453000W
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R125453000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$29.0360 / $50.6520 | Buy Now |