R124423223
Radiall
Description: RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,

Overview of R124423223 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R124423223 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R124423223-ND
DigiKey SMACOM F SMT EDGE C100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk 1330
In Stock
  • 1 $19.8700
  • 10 $17.2240
  • 25 $16.3248
  • 50 $16.0882
  • 100 $14.1956
  • 300 $13.2492
  • 500 $12.9653
$12.9653 / $19.8700 Buy Now
DISTI # R124423223
Avnet Americas SMA / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - EDGE CARD. - Bulk (Alt: R124423223) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days Container: Bulk 0
  • 100 $16.8660
  • 200 $15.9290
  • 400 $13.8080
  • 600 $11.9250
  • 800 $11.1300
$11.1300 / $16.8660 Buy Now
DISTI # 501-R124423223
Mouser Electronics RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - EDGE CARD. RoHS: Compliant 197
  • 1 $19.8700
  • 10 $17.2200
  • 20 $16.3200
  • 50 $16.0900
  • 100 $14.1900
  • 200 $13.2400
  • 500 $12.9600
$12.9600 / $19.8700 Buy Now
DISTI # 35833438
Verical Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount F Gold Over Nickel Min Qty: 6 Package Multiple: 1 Date Code: 1945 Americas - 733
  • 6 $9.3500
$9.3500 Buy Now
DISTI # R124423223
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 733
  • 1 $6.2100
$6.2100 Buy Now
DISTI # C1S617700202364
Chip1Stop Coaxial connector RoHS: Compliant 733
  • 4 $15.9000
  • 10 $10.6000
  • 50 $10.5000
$10.5000 / $15.9000 Buy Now

CAD Models for R124423223 by Radiall
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R124423223 by Radiall

R124423223
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks, 1 Day
Samacsys Manufacturer
Radiall
Additional Feature
CAPTIVE CENTER CONTACT
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. R124423223
    Radiall
    RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
    VS

Related Parts for R124423223

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R124423223 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R124423223 by Radiall

Select Manufacturer
Which Manufacturer of R124423223 would you like to use for your alert(s)?
  • Please alert me when R124423223 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R124423223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R124423223 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R124423223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R124423223.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R124423223 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: