R124415270
Radiall
Description: RF SMA Connector, Female, Panel Mount, Receptacle

Overview of R124415270 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R124415270 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R124415270-ND
DigiKey SMA / ADJUSTABLE SQUARE FLANGE J Min Qty: 100 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $12.8624
$12.8624 Buy Now
DISTI # 501-R124415270
Mouser Electronics RF Connectors / Coaxial Connectors SMA / ADJUSTABLE SQUARE FLANGE JACK RECEPTACLE WITH CYLINDRICAL CONTACT 0
  • 100 $12.8600
  • 200 $12.0000
  • 500 $11.7400
$11.7400 / $12.8600 Order Now
DISTI # R124415270
Richardson RFPD RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 0
  • 100 $10.7500
$10.7500 Buy Now

CAD Models for R124415270 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R124415270 by Radiall

R124415270
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
CAPTIVE CENTER CONTACT
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
BRASS
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.18 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
VSWR
1.12
Want to compare parts?
  1. R124415270
    Radiall
    RF SMA Connector, Female, Panel Mount, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R124415270 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R124415270 by Radiall

Select Manufacturer
Which Manufacturer of R124415270 would you like to use for your alert(s)?
  • Please alert me when R124415270 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R124415270 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R124415270 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R124415270 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R124415270.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R124415270 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: