There are no models available for this part yet.
Overview of R124410003 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R124410003 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R124410003
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper - Bulk (Alt: R124410003) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
501-R124410003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMAB(F) STR SQF RCPT RoHS: Compliant | 0 |
|
$7.8300 / $9.6400 | Order Now | |
DISTI #
R124410003
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for R124410003 by Radiall
Part Data Attributes for R124410003 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CAPTIVE CENTER CONTACT
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
12.4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Related Parts for R124410003
-
B10B-PUDSS-1Headers and Edge Type Connectors
-
RP115L181B-E2Linear Regulator ICs
-
ATMEGA168-20AUMicrocontrollers
-
ISL8225MIRZSwitching Regulator or Controllers
-
XC6SLX45-2FGG676CField Programmable Gate Arrays
-
R3111N201A-TR-FEPower Management Circuits
-
DTC043ZEBTLSmall Signal Bipolar Transistors
-
874003AG-04LFClock Drivers