Part Details for R1243S001B-E2-FE by Ricoh Electronic Devices Co Ltd
Overview of R1243S001B-E2-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1243S001B-E2-FE
R1243S001B-E2-FE CAD Models
R1243S001B-E2-FE Part Data Attributes
|
R1243S001B-E2-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1243S001B-E2-FE
Ricoh Electronic Devices Co Ltd
Switching Regulator, Current-mode, 2A, 1100kHz Switching Freq-Max, CMOS, PDSO8, ANTIMONY AND HALOGEN FREE, HSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
Alternate Parts for R1243S001B-E2-FE
This table gives cross-reference parts and alternative options found for R1243S001B-E2-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1243S001B-E2-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2442ACPZ-R7 | 36 V,1 A, Synchronous, Step-Down, DC-to-DC Regulator with External Clock Synchronization | Analog Devices Inc | R1243S001B-E2-FE vs ADP2442ACPZ-R7 |
R1243K001A-TR | Switching Regulator, Current-mode, 2A, 1100kHz Switching Freq-Max, CMOS, PDSO10, 2.50 X 2.70 MM, ANTIMONY AND HALOGEN FREE, DFN-10 | Ricoh Electronic Devices Co Ltd | R1243S001B-E2-FE vs R1243K001A-TR |
ADP2441ACPZ-R2 | 36 V,1 A, Synchronous, Step-Down DC-DC Regulator | Analog Devices Inc | R1243S001B-E2-FE vs ADP2441ACPZ-R2 |
ADP2441ACPZ-R7 | 36 V,1 A, Synchronous, Step-Down DC-DC Regulator | Analog Devices Inc | R1243S001B-E2-FE vs ADP2441ACPZ-R7 |