Part Details for R124252003 by Radiall
Overview of R124252003 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R124252003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R124252003-ND
|
DigiKey | SMA / STRAIGHT 2 HOLE FLANGE JAC Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1199 | Buy Now |
DISTI #
R124252003
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper - Bulk (Alt: R124252003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3040 / $15.5880 | Buy Now |
DISTI #
501-R124252003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT 2 HOLE FLANGE JACK SOLDER TYPE CABLE .085 RoHS: Compliant | 0 |
|
$12.4800 / $13.1100 | Order Now |
DISTI #
R124252003
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper - Bulk (Alt: R124252003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3040 / $15.5880 | Buy Now |
DISTI #
R124252003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R124252003
R124252003 CAD Models
R124252003 Part Data Attributes:
|
R124252003
Radiall
Buy Now
Datasheet
|
Compare Parts:
R124252003
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RG 405 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.25 |