Part Details for R124236123 by Radiall
Overview of R124236123 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R124236123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R124236123-ND
|
DigiKey | SMA / STRAIGHT JACK FULL CRIMP T Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6886 | Buy Now |
DISTI #
R124236123
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper - Bulk (Alt: R124236123) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7780 / $13.3020 | Buy Now |
DISTI #
501-R124236123
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FULL CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 104 |
|
$11.6500 / $16.4200 | Buy Now |
DISTI #
R124236123
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper - Bulk (Alt: R124236123) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7780 / $13.3020 | Buy Now |
DISTI #
R124236123
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R124236123
R124236123 CAD Models
R124236123 Part Data Attributes:
|
R124236123
Radiall
Buy Now
Datasheet
|
Compare Parts:
R124236123
Radiall
RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG 316 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER COPPER | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.39 |
Alternate Parts for R124236123
This table gives cross-reference parts and alternative options found for R124236123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R124236123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R124233123 | RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack | Radiall | R124236123 vs R124233123 |
R124.236.120 | RF SMA Connector, Female, Cable Mount, Crimp Solder Terminal, Jack | Radiall | R124236123 vs R124.236.120 |