Part Details for R124154001 by Radiall
Overview of R124154001 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R124154001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R124154001
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold Over Copper - Bulk (Alt: R124154001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$6.7480 / $10.6200 | Buy Now |
DISTI #
501-R124154001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA(M) R/A PL SO .141, 100P RoHS: Compliant | 0 |
|
$7.9200 / $10.1200 | Order Now |
DISTI #
R124154001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.4700 | Buy Now |
Part Details for R124154001
R124154001 CAD Models
R124154001 Part Data Attributes
|
R124154001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R124154001
Radiall
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | APPLICABLE CABLE: RG 402 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.28 |
Alternate Parts for R124154001
This table gives cross-reference parts and alternative options found for R124154001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R124154001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R124172120 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R124154001 vs R124172120 |
R124153003 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Radiall | R124154001 vs R124153003 |
R124.153.003 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, | Radiall | R124154001 vs R124.153.003 |