Part Details for R123415000W by Radiall
Overview of R123415000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R123415000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R123415000W-ND
|
DigiKey | QMA / SQUARE FLANGE RECEPTACLE - Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3888 | Buy Now |
DISTI #
R123415000W
|
Avnet Americas | Conn QMA RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold Over Copper - Bulk (Alt: R123415000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$8.4280 / $12.7260 | Buy Now |
DISTI #
501-R123415000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA / SQUARE FLANGE RECEPTACLE - RoHS: Compliant | 44 |
|
$10.3500 / $15.7000 | Buy Now |
DISTI #
R123415000W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R123415000W
R123415000W CAD Models
R123415000W Part Data Attributes
|
R123415000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R123415000W
Radiall
RF Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 0.5 inch | |
Body Depth | 0.533 inch | |
Body Diameter | 0.219 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |