Part Details for R1232D331B-TR-FE by Nisshinbo Micro Devices
Overview of R1232D331B-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1232D331B-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1232D331B-TR-FE-ND
|
DigiKey | IC REG BUCK 3.3V 1.4A 8SON Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8180 / $0.8447 | Buy Now |
DISTI #
848-R1232D331B-TR-FE
|
Mouser Electronics | Switching Voltage Regulators PWM Step-down DCDC Converter with Synchronous Rectifier RoHS: Compliant | 0 |
|
$0.7830 / $0.8310 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |