Part Details for R1232D001D-TR-FE by New Japan Radio Co Ltd
Overview of R1232D001D-TR-FE by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1232D001D-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.7830 | Buy Now |
DISTI #
C1S622100120796
|
Chip1Stop | Conv DC-DC 2.6V to 5.5V Step Down Single-Out 0.8V to 5.5V 8-Pin SON T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2695 |
|
$0.6330 / $2.2600 | Buy Now |