Part Details for R1230D001D-TR by Ricoh Electronic Devices Co Ltd
Results Overview of R1230D001D-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1230D001D-TR Information
R1230D001D-TR by Ricoh Electronic Devices Co Ltd is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for R1230D001D-TR
R1230D001D-TR CAD Models
R1230D001D-TR Part Data Attributes
|
R1230D001D-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1230D001D-TR
Ricoh Electronic Devices Co Ltd
Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SON | |
Package Description | VSON, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 920 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm |
Alternate Parts for R1230D001D-TR
This table gives cross-reference parts and alternative options found for R1230D001D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1230D001D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1230D001D-TL | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D001D-TL |
R1230D121B-TL | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D121B-TL |
R1230D311B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D311B-TR |
R1230D231B-TL | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D231B-TL |
R1230D261B-TL | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D261B-TL |
R1230D311B-TL | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D311B-TL |
R1230D121B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D121B-TR |
R1230D271B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D271B-TR |
R1230D241B-TL | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D241B-TL |
R1230D191B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 920kHz Switching Freq-Max, CMOS, PDSO8, 0.90 MM HEIGHT, THIN, SON-8 | R1230D001D-TR vs R1230D191B-TR |