Part Details for R1225N122A-TR-FE by Ricoh Electronic Devices Co Ltd
Overview of R1225N122A-TR-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1225N122A-TR-FE
R1225N122A-TR-FE CAD Models
R1225N122A-TR-FE Part Data Attributes:
|
R1225N122A-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1225N122A-TR-FE
Ricoh Electronic Devices Co Ltd
Switching Controller, 300kHz Switching Freq-Max, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |
Alternate Parts for R1225N122A-TR-FE
This table gives cross-reference parts and alternative options found for R1225N122A-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1225N122A-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1225N122D-TR-F | Switching Regulator, PDSO6, LEAD FREE, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | R1225N122A-TR-FE vs R1225N122D-TR-F |
R1225N122D-TR-FA | Switching Controller, 0.05A, 600kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | R1225N122A-TR-FE vs R1225N122D-TR-FA |
R1225N122A-TR | Switching Controller, Voltage-mode, 0.05A, 360kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | R1225N122A-TR-FE vs R1225N122A-TR |