Part Details for R1218N041A-TR-FE by Nisshinbo Micro Devices
Overview of R1218N041A-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R1218N041A-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R1218N041A-TR-FECT-ND
|
DigiKey | IC REG BOOST ADJ 700MA SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4909 In Stock |
|
$0.5729 / $1.2400 | Buy Now |
DISTI #
848-R1218N041A-TR-FE
|
Mouser Electronics | LED Lighting Drivers PWM Step-up DCDC Converter for White LED RoHS: Compliant | 1570 |
|
$0.5430 / $1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5330 / $1.1150 | Buy Now |
Part Details for R1218N041A-TR-FE
R1218N041A-TR-FE CAD Models
R1218N041A-TR-FE Part Data Attributes
|
R1218N041A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1218N041A-TR-FE
Nisshinbo Micro Devices
Switching Regulator, 1A, 1400kHz Switching Freq-Max, SOT-23, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |