There are no models available for this part yet.
Overview of R1210N331D-TR-FE by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R1210N331D-TR-FE by Ricoh Electronic Devices Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41798021
|
Verical | Conv DC-DC 0.8V to 8V Step Up Single-Out 3.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1843 | Americas - 90 |
|
$0.5629 | Buy Now |
CAD Models for R1210N331D-TR-FE by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R1210N331D-TR-FE by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Ricoh
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
8 V
|
Input Voltage-Nom
|
6.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.4 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
216 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.6 mm
|
Alternate Parts for R1210N331D-TR-FE
This table gives cross-reference parts and alternative options found for R1210N331D-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1210N331D-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1210N331D-TR | Switching Regulator, Voltage-mode, 120kHz Switching Freq-Max, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1210N331D-TR-FE vs R1210N331D-TR |
R1210N331D-TR-FB | Switching Regulator, 120kHz Switching Freq-Max, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1210N331D-TR-FE vs R1210N331D-TR-FB |
Related Parts for R1210N331D-TR-FE
-
MC9S08AW32CFGEMicrocontrollers
-
R1210N332C-TR-FESwitching Regulator or Controllers
-
R3132D34EA-TR-FEPower Management Circuits
-
AD7328BRUZAnalog to Digital Converters
-
R1173H081D-T1-FELinear Regulator ICs
-
R2500Rectifier Diodes
-
ALC10C102EJ450Fixed Capacitors
-
IRLML2402TRPBFSmall Signal Field-Effect Transistors
-
MCIMX537CVV8CMicroprocessors