Part Details for R1210-38.400-10-F-2020-TR by Raltron Electronics Corporation
Results Overview of R1210-38.400-10-F-2020-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1210-38.400-10-F-2020-TR Information
R1210-38.400-10-F-2020-TR by Raltron Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH12020WAH | Texas Instruments | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85 | |
ADC12020CIVY/NOPB | Texas Instruments | 12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85 | |
MSP430I2020TRHBR | Texas Instruments | 16MHz MCU with two 24-bit Sigma-Delta ADCs, two 16-bit High Res Timers, 16KB flash, 1KB RAM 32-VQFN -40 to 105 |
Price & Stock for R1210-38.400-10-F-2020-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R1210-38.400-10-F-2020-CT-ND
|
DigiKey | CRYSTAL 38.4MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$0.7754 / $1.3500 | Buy Now |
|
Future Electronics | R1210 Series 38.400 MHz ± 20 ppm ± 20 ppm10 pF -10°C to +60°C SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.6000 | Buy Now |
Part Details for R1210-38.400-10-F-2020-TR
R1210-38.400-10-F-2020-TR CAD Models
R1210-38.400-10-F-2020-TR Part Data Attributes
|
R1210-38.400-10-F-2020-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1210-38.400-10-F-2020-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RALTRON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 1.2mm x 1.0mm x 0.35mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |