R1204K312D-TR
Description: Switching Regulator,

Overview of R1204K312D-TR by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R1204K312D-TR by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # R1204K312D-TR-ND
DigiKey IC REG BOOST ADJ 900MA 6DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.6179
  • 10,000 $0.5947
$0.5947 / $0.6179 Buy Now
DISTI # 848-R1204K312D-TR
Mouser Electronics Switching Voltage Regulators PWM/VFM Step-up DCDC Converter for White LED/PMOLED and General Use RoHS: Compliant 0
  • 5,000 $0.6170
  • 10,000 $0.5940
$0.5940 / $0.6170 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $1.2140
  • 2,500 $0.7470
  • 3,750 $0.5920
  • 5,000 $0.5800
$0.5800 / $1.2140 Buy Now

CAD Models for R1204K312D-TR by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1204K312D-TR by Nisshinbo Micro Devices

R1204K312D-TR
Nisshinbo Micro Devices
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-N6
Length
2 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.07,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.6 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
825 kHz
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.8 mm
Want to compare parts?
  1. R1204K312D-TR
    Nisshinbo Micro Devices
    Switching Regulator,
    VS

Related Parts for R1204K312D-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1204K312D-TR by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1204K312D-TR by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of R1204K312D-TR would you like to use for your alert(s)?
  • Please alert me when R1204K312D-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1204K312D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1204K312D-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1204K312D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1204K312D-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1204K312D-TR by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: