There are no models available for this part yet.
Overview of R1202N713D-TR-FE by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R1202N713D-TR-FE by New Japan Radio Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.4400 | Buy Now | ||
DISTI #
C1S622100121546
|
Chip1Stop | Conv DC-DC 1.8V to 5.5V Step Up Single-Out -0.3V to 25V 6-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 24 |
|
$0.3670 / $0.4090 | Buy Now |
CAD Models for R1202N713D-TR-FE by New Japan Radio Co Ltd
Part Data Attributes for R1202N713D-TR-FE by New Japan Radio Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Related Parts for R1202N713D-TR-FE
-
R1210N241A-TR-FESwitching Regulator or Controllers
-
R0.25D10-2412Other Analog ICs
-
R3111Q361A-TR-FEPower Management Circuits
-
R1154H030B-T1-FELinear Regulator ICs
-
R30460Rectifier Diodes
-
R1214Z221A-E2-FDisplay Drivers
-
R1D12-3.315Power Supply Modules
-
QS74FCT16240TPABus Driver/Transceivers
-
R1LV0408CSB-5SCSRAMs