Part Details for R1200F by Sep Electronic Corp
Overview of R1200F by Sep Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R1200F
R1200F CAD Models
R1200F Part Data Attributes:
|
R1200F
Sep Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
R1200F
Sep Electronic Corp
Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEP ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |
Alternate Parts for R1200F
This table gives cross-reference parts and alternative options found for R1200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM12W | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | R1200F vs FFM12W |
FFM12W-W | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | R1200F vs FFM12W-W |
FM1200W-W | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | R1200F vs FM1200W-W |
FFM1200W | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | R1200F vs FFM1200W |