Part Details for R12-17D3-12P by NTE Electronics Inc
Overview of R12-17D3-12P by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for R12-17D3-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7219
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 3A, Contact Configuration:4Pdt, Coil Voltage:12Vdc, Contact Current:3A, Product Range:R12 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Nte Electronics R12-17D3-12P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for R12-17D3-12P
R12-17D3-12P CAD Models
R12-17D3-12P Part Data Attributes
|
R12-17D3-12P
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R12-17D3-12P
NTE Electronics Inc
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Relay Type | POWER/SIGNAL RELAY |