Part Details for R12-17A3-120 by NTE Electronics Inc
Overview of R12-17A3-120 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A3M3PBEN4 | Amphenol Communications Solutions | Filter D-sub Combo, Mixed Pin 3W3 Arrangement, Metal Brackets | |
FCE17A3M3PBEN2 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, A3M3, Pin | |
FCE17A3M3PE282 | Amphenol Communications Solutions | Filtered D-SUB connector,3W3 mixed pin and socket,40A current,5mΩ contact resistance, -40°C to +105°C temperature. |
Price & Stock for R12-17A3-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M0333
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:R12 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R12-17A3-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70011897
|
RS | Relay, 5 A (Max.) @ 28 VDC/120 VAC, 120 VAC, 120 VAC, 4PDT, CSA Certified, | NTE Electronics Inc. R12-17A3-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$15.6500 / $18.2000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A 4PDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay RoHS: Compliant |
62 In Stock |
|
$14.1300 / $18.1600 | Buy Now |
Part Details for R12-17A3-120
R12-17A3-120 CAD Models
R12-17A3-120 Part Data Attributes
|
R12-17A3-120
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R12-17A3-120
NTE Electronics Inc
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Relay Type | POWER/SIGNAL RELAY |