Part Details for R12-11D5-24 by NTE Electronics Inc
Overview of R12-11D5-24 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90G3D11D5A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 1X3 PIN6.5 HS LP ASSY. | |
RJE4A18811D5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging |
Price & Stock for R12-11D5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7197
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:R12 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R12-11D5-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70726828
|
RS | RELAY-24VDC 5AMP DPDT GEN.PURPOSE | NTE Electronics Inc. R12-11D5-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 31 |
|
$8.5100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 750Ohm 3A DPDT (27.5x14x41)mm Socket Miniature Relay RoHS: Compliant |
1 In Stock |
|
$6.9100 / $11.0600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 3 |
|
$10.3350 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 1 |
|
$10.2800 | Buy Now |
Part Details for R12-11D5-24
R12-11D5-24 CAD Models
R12-11D5-24 Part Data Attributes
|
R12-11D5-24
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R12-11D5-24
NTE Electronics Inc
Power/Signal Relay,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Relay Type | POWER/SIGNAL RELAY |