Part Details for R1172N131A-TR by Ricoh Electronic Devices Co Ltd
Overview of R1172N131A-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for R1172N131A-TR
R1172N131A-TR CAD Models
R1172N131A-TR Part Data Attributes
|
R1172N131A-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1172N131A-TR
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 1.3V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.32 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.33 V | |
Output Voltage1-Min | 1.27 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 1.6 mm |
Alternate Parts for R1172N131A-TR
This table gives cross-reference parts and alternative options found for R1172N131A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1172N131A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1172S131D-E2 | Fixed Positive LDO Regulator, 1.3V, 0.32V Dropout, CMOS, PDSO6, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1172S131D-E2 |
R1172S141D-E2 | Fixed Positive LDO Regulator, 1.4V, 0.32V Dropout, CMOS, PDSO6, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1172S141D-E2 |
R1172H141D-T1 | Fixed Positive LDO Regulator, 1.4V, 0.32V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1172H141D-T1 |
R1173S131D-E2 | Fixed Positive LDO Regulator, 1.3V, 0.32V Dropout, CMOS, PDSO6, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1173S131D-E2 |
R1172D131D-TR | Fixed Positive LDO Regulator, 1.3V, 0.32V Dropout, CMOS, HSON-6 | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1172D131D-TR |
R1173S131B-E2 | Fixed Positive LDO Regulator, 1.3V, 0.32V Dropout, CMOS, PDSO6, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1173S131B-E2 |
R1172N141A-TR | Fixed Positive LDO Regulator, 1.4V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1172N141A-TR |
R1172D141A-TR | Fixed Positive LDO Regulator, 1.4V, 0.32V Dropout, CMOS, HSON-6 | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1172D141A-TR |
R1172D131A-TR | Fixed Positive LDO Regulator, 1.3V, 0.32V Dropout, CMOS, HSON-6 | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1172D131A-TR |
R1172H141A-T1 | Fixed Positive LDO Regulator, 1.4V, 0.32V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1172N131A-TR vs R1172H141A-T1 |