Part Details for R1171S451B-E2-FE by Nisshinbo Micro Devices
Results Overview of R1171S451B-E2-FE by Nisshinbo Micro Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1171S451B-E2-FE Information
R1171S451B-E2-FE by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R1171S451B-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1171S451B-E2-FE-ND
|
DigiKey | IC REG LINEAR 4.5V 1.5A 6-HSOP-J Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4995 / $0.5432 | Buy Now |
DISTI #
848-R1171S451BE2FE
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator RoHS: Compliant | 742 |
|
$0.4900 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.4770 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4797 / $0.7150 | Buy Now |
|
Rochester Electronics | 2A/1.5A Voltage Regulator (LDO Regulator) RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.6290 / $0.7400 | Buy Now |
Part Details for R1171S451B-E2-FE
R1171S451B-E2-FE CAD Models
R1171S451B-E2-FE Part Data Attributes
|
R1171S451B-E2-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1171S451B-E2-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | HSOP-6J, 6-PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 5.02 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 4.59 V | |
Output Voltage1-Min | 4.41 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP6,.23,75 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for R1171S451B-E2-FE
This table gives cross-reference parts and alternative options found for R1171S451B-E2-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1171S451B-E2-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1171S451B-E2-FE | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 4.5V, 0.18V Dropout, CMOS, PDSO6, HSOP-6 | R1171S451B-E2-FE vs R1171S451B-E2-FE |