Part Details for R1171S181A-E2-FE by Nisshinbo Micro Devices
Overview of R1171S181A-E2-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1171S181A-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1171S181A-E2-FE-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A 6HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4783 / $0.5605 | Buy Now |
DISTI #
848-R1171S181A-E2-FE
|
Mouser Electronics | LDO Voltage Regulators 2A/1.5A Voltage Regulator (LDO Regulator) RoHS: Compliant | 0 |
|
$0.4780 / $1.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4872 / $0.7326 | Buy Now |
Part Details for R1171S181A-E2-FE
R1171S181A-E2-FE CAD Models
R1171S181A-E2-FE Part Data Attributes
|
R1171S181A-E2-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1171S181A-E2-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 1.8V, 0.24V Dropout, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PDSO-G6 | |
Line Regulation-Max | 0.01998% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |