Part Details for R1170H381B-T1-FE by Ricoh Electronic Devices Co Ltd
Results Overview of R1170H381B-T1-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1170H381B-T1-FE Information
R1170H381B-T1-FE by Ricoh Electronic Devices Co Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R1170H381B-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86132789
|
Verical | LDO Regulator Pos 3.8V 0.8A 6-Pin(5+Tab) SOT-89 T/R Min Qty: 815 Package Multiple: 1 Date Code: 1501 | Americas - 4000 |
|
$0.4349 / $0.4605 | Buy Now |
|
Rochester Electronics | R1170H381 - Fixed Positive LDO Regulator, 3.8V PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.3479 / $0.4093 | Buy Now |
Part Details for R1170H381B-T1-FE
R1170H381B-T1-FE CAD Models
R1170H381B-T1-FE Part Data Attributes
|
R1170H381B-T1-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1170H381B-T1-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 3.8V, CMOS, PDSO5, HALOGEN FREE, SOT-89, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.876 V | |
Output Voltage1-Min | 3.724 V | |
Output Voltage1-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |