Part Details for R114781000W by Radiall
Overview of R114781000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114781000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R114781000W-ND
|
DigiKey | SMB / TEE MALE-MALE/MALE ADAPTER Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1580 | Buy Now |
DISTI #
R114781000W
|
Avnet Americas | Conn SMB Adapter M/M/M 0Hz to 4GHz 50Ohm T Style Gold Over Nickel - Bulk (Alt: R114781000W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$30.9400 / $57.4020 | Buy Now |
DISTI #
501-R114781000W
|
Mouser Electronics | RF Adapters - Tee SMB / TEE MALE-MALE/MALE ADAPTER RoHS: Compliant | 1 |
|
$44.1200 / $54.7400 | Buy Now |
DISTI #
R114781000W
|
Richardson RFPD | TEE ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$34.3700 / $40.3700 | Buy Now |
Part Details for R114781000W
R114781000W CAD Models
R114781000W Part Data Attributes
|
R114781000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114781000W
Radiall
RF Connector Adapter, SMB-SMB-SMB, Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMB-SMB-SMB | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |