Part Details for R114238120 by Radiall
Overview of R114238120 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R114238120
R114238120 CAD Models
R114238120 Part Data Attributes
|
R114238120
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114238120
Radiall
RF SMB Connector, Male, Cable Mount, Crimp Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 316/U; RG 179/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.35 |