Part Details for R114238000 by Radiall
Overview of R114238000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114238000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R114238000
|
Avnet Americas | Conn SMB F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R114238000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$6.0480 / $9.8280 | Buy Now |
DISTI #
501-R114238000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK CRIMP TYPE CABLE 2.6/50+75 S RoHS: Compliant | 76 |
|
$7.3300 / $12.1200 | Buy Now |
DISTI #
R114238000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9100 | Buy Now |
Part Details for R114238000
R114238000 CAD Models
R114238000 Part Data Attributes
|
R114238000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114238000
Radiall
RF SMB Connector, Male, Cable Mount, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |