Part Details for R113553000W by Radiall
Overview of R113553000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113553000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R113553000W-ND
|
DigiKey | MCX F BHD Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2117 | Buy Now |
DISTI #
R113553000W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R113553000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.8660 / $8.8740 | Buy Now |
DISTI #
501-R113553000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX(F)STG FBH SP W = pkgd Indivually RoHS: Compliant | 196 |
|
$6.8200 / $11.4400 | Buy Now |
DISTI #
R113553000W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2400 | Buy Now |
Part Details for R113553000W
R113553000W CAD Models
R113553000W Part Data Attributes
|
R113553000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113553000W
Radiall
RF MCX Connector, Female, Panel Mount, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |