Part Details for R113426130 by Radiall
Overview of R113426130 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113426130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R113426130-ND
|
DigiKey | MCX / STRAIGHT JACK RECEPTACLE F Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1956 | Buy Now |
DISTI #
R113426130
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R113426130) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$5.3620 / $16.8660 | Buy Now |
DISTI #
501-R113426130
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 0 |
|
$12.9600 / $19.8600 | Order Now |