Part Details for R113424020W by Radiall
Overview of R113424020W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113424020W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R113424020W-ND
|
DigiKey | MCX / STRAIGHT JACK RECEPTACLE F Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2924 | Buy Now |
DISTI #
R113424020W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R - Bulk (Alt: R113424020W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5760 / $4.7160 | Buy Now |
DISTI #
501-R113424020W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE RoHS: Compliant | 0 |
|
$3.7000 / $6.3400 | Order Now |
DISTI #
R113424020W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R113424020W
R113424020W CAD Models
R113424020W Part Data Attributes
|
R113424020W
Radiall
Buy Now
|
Compare Parts:
R113424020W
Radiall
|
Samacsys Manufacturer | Radiall |