Part Details for R113424010 by Radiall
Overview of R113424010 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113424010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R113424010TR-ND
|
DigiKey | MCX / STRAIGHT JACK RECEPTACLE F Min Qty: 100 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3345 | Buy Now |
DISTI #
R113424010
|
Avnet Americas | MCX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - REEL OF 100 - Tape and Reel (Alt: R113424010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$2.4920 / $4.5180 | Buy Now |
DISTI #
501-R113424010
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - REEL OF 100 RoHS: Compliant | 0 |
|
$3.8700 / $6.0700 | Order Now |
DISTI #
R113424010
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R113424010
R113424010 CAD Models
R113424010 Part Data Attributes
|
R113424010
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113424010
Radiall
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVATED CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.12 |