There are no models available for this part yet.
Overview of R113306000W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R113306000W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R113306000W
|
Avnet Americas | Conn MCX F 0Hz to 6GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R113306000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
501-R113306000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX(F) STG FX FBH CR 2/50SS RoHS: Compliant | 0 |
|
$8.9900 / $13.6300 | Order Now | |
DISTI #
R113306000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |