Part Details for R113306000 by Radiall
Overview of R113306000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113306000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R113306000
|
Avnet Americas | Conn MCX F 0Hz to 6GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R113306000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R113306000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX(F) ST BK JK CR 2/50, 100P RoHS: Compliant | 7 |
|
$6.8600 / $11.5200 | Buy Now |
|
Quest Components | RF MCX CONNECTOR, FEMALE, PANEL MOUNT, CABLE MOUNT, CRIMP TERMINAL, JACK | 120 |
|
$15.5200 / $21.8250 | Buy Now |
|
Quest Components | RF MCX CONNECTOR, FEMALE, PANEL MOUNT, CABLE MOUNT, CRIMP TERMINAL, JACK (Also Known As: R113.306.000) | 120 |
|
$15.5200 / $21.8250 | Buy Now |
DISTI #
R113306000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R113306000
R113306000 CAD Models
R113306000 Part Data Attributes
|
R113306000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113306000
Radiall
RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG 178; RG 196 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |