Part Details for R112554000 by Radiall
Overview of R112554000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R112554000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R112554000-ND
|
DigiKey | SMC F 27000 UG1619U BHD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$11.5401 / $17.6900 | Buy Now |
DISTI #
R112554000
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R112554000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4560 / $15.0120 | Buy Now |
DISTI #
501-R112554000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / BULKHEAD JACK RECEPTACLE REAR MOUNT - SOLDER POT RoHS: Compliant | 7 |
|
$12.0200 / $17.6800 | Buy Now |
Part Details for R112554000
R112554000 CAD Models
R112554000 Part Data Attributes:
|
R112554000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112554000
Radiall
RF SMC Connector, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.65 |