Part Details for R112403000 by Radiall
Overview of R112403000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R112403000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R112403000-ND
|
DigiKey | SMC / SQUARE FLANGE JACK RECEPTA Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6212 | Buy Now |
DISTI #
R112403000
|
Avnet Americas | Conn SMC PL 0Hz to 10GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R112403000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7680 / $35.2080 | Buy Now |
DISTI #
501-R112403000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT RoHS: Compliant | 5 |
|
$28.6400 / $36.5300 | Buy Now |
DISTI #
R112403000
|
Avnet Americas | Conn SMC PL 0Hz to 10GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R112403000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7680 / $35.2080 | Buy Now |
Part Details for R112403000
R112403000 CAD Models
R112403000 Part Data Attributes:
|
R112403000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112403000
Radiall
RF SMC Connector, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.65 |