There are no models available for this part yet.
Overview of R1121N27B by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for R1121N27B by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R1121N27B by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-23
|
Package Description
|
MINI, PLASTIC, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.24 V
|
Input Voltage-Max
|
8 V
|
Input Voltage-Min
|
3.146 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.04%
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.754 V
|
Output Voltage1-Min
|
2.646 V
|
Output Voltage1-Nom
|
2.7 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.6 mm
|
Alternate Parts for R1121N27B
This table gives cross-reference parts and alternative options found for R1121N27B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1121N27B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7250F25-TE2 | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | R1121N27B vs NJU7250F25-TE2 |
R1111N27A-TL | Fixed Positive LDO Regulator, 2.7V, 0.35V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1121N27B vs R1111N27A-TL |
R1111N26A-TL | Fixed Positive LDO Regulator, 2.6V, 0.35V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1121N27B vs R1111N26A-TL |
TK71625ASCL | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, MINIATURE, SOT-23, 5 PIN | TOKO Inc | R1121N27B vs TK71625ASCL |
NJU7250F25-TE1 | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | R1121N27B vs NJU7250F25-TE1 |
R1121N25A-TL | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1121N27B vs R1121N25A-TL |
R1121N26A-TL | Fixed Positive LDO Regulator, 2.6V, 0.35V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1121N27B vs R1121N26A-TL |
R1121N27A | Fixed Positive LDO Regulator, 2.7V, 0.35V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1121N27B vs R1121N27A |
NJU7250F27-TE1 | Fixed Positive LDO Regulator, 2.7V, 0.35V Dropout, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | R1121N27B vs NJU7250F27-TE1 |
R1111N25B | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1121N27B vs R1111N25B |