Datasheets
R1121N211A-TL by: Ricoh Electronic Devices Co Ltd

Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN

Part Details for R1121N211A-TL by Ricoh Electronic Devices Co Ltd

Overview of R1121N211A-TL by Ricoh Electronic Devices Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for R1121N211A-TL

R1121N211A-TL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R1121N211A-TL Part Data Attributes

R1121N211A-TL Ricoh Electronic Devices Co Ltd
Buy Now Datasheet
Compare Parts:
R1121N211A-TL Ricoh Electronic Devices Co Ltd Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 9 V
Input Voltage-Max 8 V
Input Voltage-Min 2.6 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm
Line Regulation-Max 0.023%
Load Regulation-Max 0.04%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 2.142 V
Output Voltage1-Min 2.058 V
Output Voltage1-Nom 2.1 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR, LEFT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 1.6 mm

Alternate Parts for R1121N211A-TL

This table gives cross-reference parts and alternative options found for R1121N211A-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1121N211A-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R1121N211A-TR Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1121N211A-TL vs R1121N211A-TR
Part Number Description Manufacturer Compare
R1121N211A-TR-FA Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1121N211A-TL vs R1121N211A-TR-FA
R1121N211A-TR Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1121N211A-TL vs R1121N211A-TR
R1121N211A-TL-FA Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1121N211A-TL vs R1121N211A-TL-FA
R1121N211A-TL-FB Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1121N211A-TL vs R1121N211A-TL-FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1121N211A-TL by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1121N211A-TL by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of R1121N211A-TL would you like to use for your alert(s)?
  • Please alert me when R1121N211A-TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1121N211A-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1121N211A-TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1121N211A-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1121N211A-TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1121N211A-TL by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: