Part Details for R1121N181B-TR-FE by Ricoh Electronic Devices Co Ltd
Overview of R1121N181B-TR-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for R1121N181B-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86025988
|
Verical | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 1601 | Americas - 11500 |
|
$0.3691 / $0.3909 | Buy Now |
DISTI #
86026168
|
Verical | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.3691 / $0.3909 | Buy Now |
|
Rochester Electronics | R1121N181 - Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 14500 |
|
$0.2953 / $0.3474 | Buy Now |
Part Details for R1121N181B-TR-FE
R1121N181B-TR-FE CAD Models
R1121N181B-TR-FE Part Data Attributes
|
R1121N181B-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1121N181B-TR-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |