Part Details for R112183000 by Radiall
Overview of R112183000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R112183000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R112183000-ND
|
DigiKey | SMC / RIGHT ANGLE PLUG CRIMP TYP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4020 | Buy Now |
DISTI #
R112183000
|
Avnet Americas | Conn SMC PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: R112183000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6420 / $34.9560 | Buy Now |
DISTI #
501-R112183000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2/50 RoHS: Compliant | 23 |
|
$28.4300 / $36.2700 | Buy Now |
Part Details for R112183000
R112183000 CAD Models
R112183000 Part Data Attributes:
|
R112183000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112183000
Radiall
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 178B/U; RG 196A/U, INSERTION LOSS MAX AT 4GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 2 |