Part Details for R112.720.000 by Radiall
Overview of R112.720.000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R1122201VZA | Texas Instruments | Low Offset, Low Drift JFET Input Operational Amplifier 10-CFP -55 to 125 | |
XTR112UA | Texas Instruments | 4-20mA Current Transmitters with Sensor Excitation and Linearization 14-SOIC -40 to 85 | |
XTR112U | Texas Instruments | 4-20mA Current Transmitters with Sensor Excitation and Linearization 14-SOIC |
Price & Stock for R112.720.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R112720000
|
Avnet Americas | Conn SMC Adapter M/M 0Hz to 10GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R112720000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R112.720.000
R112.720.000 CAD Models
R112.720.000 Part Data Attributes
|
R112.720.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112.720.000
Radiall
RF Connector Adapter, SMC-SMC, Male-Male, Plug-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMC-SMC | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |