Part Details for R1107-062 by Essentra Components
Overview of R1107-062 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95T1R1107A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for R1107-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4757-ND
|
DigiKey | INSERTER/EXTRACTOR .075X.29" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
538 In Stock |
|
$1.1956 / $1.3900 | Buy Now |
DISTI #
144-R1107-062
|
Mouser Electronics | Circuit Board Hardware - PCB CB Inserter/Extractor,Natural RoHS: Compliant | 0 |
|
$1.1900 / $1.3700 | Order Now |
DISTI #
71185094
|
RS | Circuit Board Installer & Extractor, Fig 2 | Essentra Components R1107-062 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.4900 | Buy Now |
|
Bisco Industries | 2700 |
|
Buy Now | ||
|
Onlinecomponents.com | Circuit Board in)staller & Extractor - Overall Height: 16.6 mm (0.654 in) - Panel Thickness: 1.6 mm (0.062 in) RoHS: Compliant | 0 |
|
$0.6860 / $1.7420 | Buy Now |
DISTI #
RICR1107-062
|
DB Roberts | CB Inserter/ExtractorNatural | 0 |
|
RFQ |