Part Details for R110172100W by Radiall
Overview of R110172100W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R110172100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R110172100W-ND
|
DigiKey | MMCX / RIGHT ANGLE PLUG CRIMP TY Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8906 | Buy Now |
DISTI #
R110172100W
|
Avnet Americas | MMCX / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50S - Bulk (Alt: R110172100W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0500 / $14.5620 | Buy Now |
DISTI #
501-R110172100W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50S RoHS: Compliant | 0 |
|
$11.7700 / $17.1500 | Order Now |
DISTI #
R110172100W
|
Avnet Americas | MMCX / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50S - Bulk (Alt: R110172100W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0500 / $14.5620 | Buy Now |
DISTI #
R110172100W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R110172100W
R110172100W CAD Models
R110172100W Part Data Attributes:
|
R110172100W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R110172100W
Radiall
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Body Depth | 0.429 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for R110172100W
This table gives cross-reference parts and alternative options found for R110172100W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R110172100W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R110172100 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, | Radiall | R110172100W vs R110172100 |