Part Details for R110172100 by Radiall
Overview of R110172100 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R110172100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R110172100-ND
|
DigiKey | MMCX M RA CR 2.6/50S C100 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
333 In Stock |
|
$8.5434 / $14.1300 | Buy Now |
DISTI #
R110172100
|
Avnet Americas | MMCX / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50S - Bulk (Alt: R110172100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1400 / $11.4480 | Buy Now |
DISTI #
501-R110172100
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50S RoHS: Compliant | 258 |
|
$9.8700 / $13.9900 | Buy Now |
DISTI #
R110172100
|
Avnet Americas | MMCX / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50S - Bulk (Alt: R110172100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1400 / $11.4480 | Buy Now |
DISTI #
R110172100
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R110172100
R110172100 CAD Models
R110172100 Part Data Attributes:
|
R110172100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R110172100
Radiall
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.429 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |