There are no models available for this part yet.
Overview of R110 426 000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz | |
ADTR1107-EVALZ | Analog Devices | Front End Module, 6-18 GHz | |
ADTR1107ACCZ | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for R110 426 000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R110426000
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: R110426000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$4.6760 / $7.6500 | Buy Now |
CAD Models for R110 426 000 by Radiall
Part Data Attributes for R110 426 000 by Radiall
|
|
---|---|
Samacsys Manufacturer
|
Radiall
|