Part Details for R11-62-2.00A-W01CV-V by Sensata Circuit Breakers
Overview of R11-62-2.00A-W01CV-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-62-2.00A-W01CV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1312-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A ROCKER Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3200 | Buy Now |
DISTI #
APXR11-62-2.00A-W01CV-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$29.2900 / $47.9300 | Buy Now |
DISTI #
000000000001641851
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$31.5100 / $55.6700 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$29.2900 / $47.9300 | Buy Now |