Part Details for R11-52-20.0A-26041-1 by Sensata Circuit Breakers
Overview of R11-52-20.0A-26041-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-0413LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 4 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10150526-0411HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD HEADER | |
66226-041LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 9 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for R11-52-20.0A-26041-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000726525
|
Sager | Circuit Breakers | 0 |
|
Buy Now |